- RS Stock No.:
- 414-1256
- Mfr. Part No.:
- R124072220W
- Brand:
- Radiall
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.75
(exc. GST)
$28.33
(inc. GST)
Units | Per unit |
1 - 14 | $25.75 |
15 - 49 | $25.14 |
50 - 99 | $24.24 |
100 - 249 | $23.74 |
250 + | $23.24 |
- RS Stock No.:
- 414-1256
- Mfr. Part No.:
- R124072220W
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
Product Details
Straight Plug Crimp
White bronze
Straight plug
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RD316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Body Plating | BBR |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Copper |