- RS Stock No.:
- 295-6090
- Mfr. Part No.:
- R125303000
- Brand:
- Radiall
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$38.27
(exc. GST)
$42.10
(inc. GST)
Units | Per unit |
1 - 24 | $38.27 |
25 - 49 | $37.79 |
50 + | $37.15 |
- RS Stock No.:
- 295-6090
- Mfr. Part No.:
- R125303000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Radiall 50 Ohm SMA RF Coaxial Bulkhead Mount Crimp Jack, Stainless Steel Body
50 Ohm SMA RF coaxial bulkhead mount jack connectors with screw on mating, crimp / solder terminations, a gold plated stainless steel body and gold plated centre contact. These 50 Ohm SMA RF coax panel mount jacks are supplied with panel and clamp nuts and are suitable for use on a maximum panel thickness of 3.2mm and compatible with a variety of RF coaxial cable types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Termination Method | Crimp, Solder |
Impedance | 50Ω |
Operating Frequency | 0 → 12.4GHz |
Minimum Operating Temperature | -65 °C |
Body Plating | Gold |
Maximum Operating Temperature | +165 °C |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |