- RS Stock No.:
- 295-6078
- Mfr. Part No.:
- R125237000
- Brand:
- Radiall
- RS Stock No.:
- 295-6078
- Mfr. Part No.:
- R125237000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight SMA plugs for flexible cables
Straight SMA plugs designed to be crimped or soldered onto small- or medium-sized flexible cable.
These connectors are high performance and may be used for all high frequency applications.
These connectors are high performance and may be used for all high frequency applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Termination Method | Crimp |
Impedance | 50Ω |
Operating Frequency | 0 → 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +165 °C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Radiall Right Angle 50Ω Cable Mount SMA Connector RG58
- Radiall Straight 50Ω Cable Mount BNC Connector Nickel RG141, RG58
- Radiall 50Ω Straight Body
- TE Connectivity Straight 50Ω Cable Mount SMA Connector RG58 C/U