- RS Stock No.:
- 194-3199
- Mfr. Part No.:
- 172166
- Brand:
- Amphenol RF
600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$16.626
(exc. GST)
$18.289
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $16.626 | $1,662.60 |
200 - 300 | $16.21 | $1,621.00 |
400 + | $15.961 | $1,596.10 |
*price indicative |
- RS Stock No.:
- 194-3199
- Mfr. Part No.:
- 172166
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol N-Type Connector Series
N-Type connectors are designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11 GHz. Our N-Type connectors feature threaded coupling mechanisms and are fully interchangeable with N-Type connectors made to the MIL-C-39012 specification. These connectors are used in all systems where excellent RF and mechanical performance is critical.
Features and Benefits
- Broad line of military, industrial and commercial grade products available
- Excellent RF performance from DC to 11 GHz, and DC to 18 GHz on extended range designs
- Threaded coupling mechanism ideal for vibration resistance
Applications
- Antennas
- Base stations
- Instrumentation
- Satellite systems
- WLAN
- Radar systems
- Broadcast
- Surge protection
Amphenol N Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | N Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG-213, RG-214, RG-225, RG-302, RG-393, RG-8, RG-87, RG-8A, RG-9, RG-9A, RG-9B |
Operating Frequency | 11GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nexcote Plated |
Maximum Operating Temperature | +165°C |
Series | N-Type |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |