- RS Stock No.:
- 181-0104
- Mfr. Part No.:
- 60312242114510
- Brand:
- Wurth Elektronik
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.07
(exc. GST)
$11.08
(inc. GST)
Units | Per unit |
1 - 17 | $10.07 |
18 - 34 | $9.90 |
35 + | $9.73 |
- RS Stock No.:
- 181-0104
- Mfr. Part No.:
- 60312242114510
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack round post rear mount bulkhead for 1.6mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body & nut material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body & nut material
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Cinch SMA Series 50Ω Straight Body
- Molex MMCX Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω, Straight Body
- Samtec SMA Series 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Molex SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Molex MMCX Series 50Ω Straight Body