- RS Stock No.:
- 181-0098
- Mfr. Part No.:
- 60312202114512
- Brand:
- Wurth Elektronik
122 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.16
(exc. GST)
$12.28
(inc. GST)
Units | Per unit |
1 - 24 | $11.16 |
25 - 99 | $10.81 |
100 - 249 | $10.47 |
250 - 499 | $10.14 |
500 + | $9.82 |
- RS Stock No.:
- 181-0098
- Mfr. Part No.:
- 60312202114512
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack flat tab for 1.1mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Cinch SMA Series 50Ω Straight Body
- Molex MMCX Series 50Ω Right Angle Body
- Molex 73415 Series 50Ω, Straight Body
- Samtec SMA Series 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Molex SMA Series 50Ω Straight Body
- Cinch Connectors SMA Series 50Ω Straight Body
- Molex MMCX Series 50Ω Straight Body