Wurth Elektronik WR-RPSMA Series, jack PCB Mount SMA Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 181-0055
- Mfr. Part No.:
- 63011002124501
- Brand:
- Wurth Elektronik
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.55
(exc. GST)
$20.41
(inc. GST)
Units | Per unit |
1 - 14 | $18.55 |
15 - 29 | $18.09 |
30 + | $17.80 |
- RS Stock No.:
- 181-0055
- Mfr. Part No.:
- 63011002124501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a THT mount, horizontal type, modular jack shielded ganged 4 ports with LED and EMI panel finger with 8P8C number of pins and copper alloy contact material. It has a withstanding voltage of 1000V AC, working voltage of 120V and contact resistance of 20 mΩ.
RoHS & lead free compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Reverse |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body