- RS Stock No.:
- 180-9918
- Mfr. Part No.:
- 60312512114515
- Brand:
- Wurth Elektronik
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 60)
$19.914
(exc. GST)
$21.905
(inc. GST)
Units | Per unit | Per Tray* |
60 - 240 | $19.914 | $1,194.84 |
300 + | $17.923 | $1,075.38 |
*price indicative |
- RS Stock No.:
- 180-9918
- Mfr. Part No.:
- 60312512114515
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a 2-Hole flange, straight jack solder cup with brass body material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- RS PRO 50Ω Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Samtec SMA Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Radiall NEX10 Series 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Amphenol RF Solder Termination, Straight Body
- TE Connectivity SMA Series 50Ω Straight Body