- RS Stock No.:
- 180-0091
- Mfr. Part No.:
- SMA-P-C-H-ST-CA1
- Brand:
- Samtec
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.79
(exc. GST)
$9.67
(inc. GST)
Units | Per unit |
1 - 24 | $8.79 |
25 - 99 | $8.52 |
100 - 249 | $8.25 |
250 + | $8.08 |
- RS Stock No.:
- 180-0091
- Mfr. Part No.:
- SMA-P-C-H-ST-CA1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
SMA cable component
50 ohm impedance
Straight or right-angle plug available on RG 174, RG 316, RG 402 (.141"), RG 405 (.086") or RG 58 cables
Non-magnetic options available for medical and aerospace applications
50 ohm impedance
Straight or right-angle plug available on RG 174, RG 316, RG 402 (.141"), RG 405 (.086") or RG 58 cables
Non-magnetic options available for medical and aerospace applications
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Body Plating | Gold |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Samtec SMB5 Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body
- Samtec 50Ω Right Angle Body