- RS Stock No.:
- 178-9981
- Mfr. Part No.:
- 73386-0224
- Brand:
- Molex
- RS Stock No.:
- 178-9981
- Mfr. Part No.:
- 73386-0224
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
50 Ohms, SMA PCB Jack Receptacle, Vertical, with Standoffs, 80 Pieces Per Tray
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73386 |
Mating Type | Threaded |
Related links
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Molex Micro-Fit 3.0 Series Straight Surface Mount PCB Header 3.0mm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- ITT Cannon Female 60 Way
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3.0mm...