- RS Stock No.:
- 178-9854
- Mfr. Part No.:
- 73391-0080
- Brand:
- Molex
On back order for despatch 21/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 1760)
$4.199
(exc. GST)
$4.619
(inc. GST)
Units | Per unit | Per Tray* |
1760 - 7040 | $4.199 | $7,390.24 |
8800 + | $3.779 | $6,651.04 |
*price indicative |
- RS Stock No.:
- 178-9854
- Mfr. Part No.:
- 73391-0080
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
50 Ohms, SMA Jack, Right-Angle, PCB with Reverse Polarity
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Series Number | 73391 |