- RS Stock No.:
- 178-9822
- Mfr. Part No.:
- 73251-1350
- Brand:
- Molex
On back order for despatch 05/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 80)
$4.287
(exc. GST)
$4.716
(inc. GST)
Units | Per unit | Per Tray* |
80 - 320 | $4.287 | $342.96 |
400 + | $3.859 | $308.72 |
*price indicative |
- RS Stock No.:
- 178-9822
- Mfr. Part No.:
- 73251-1350
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
50 Ohms, MCX PCB Jack Receptacle, Right-Angle, 80 Pieces Per Tray
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Series Number | 73251 |
Related links
- Molex Solder Termination, Straight Body
- Molex SMA Series 50Ω Straight Body
- Molex Crimp or Compression Termination, Straight Body
- OPTIBELT Drive Belt 1390mm Length
- ITT Cannon Cable Clamp
- OPTIBELT Drive Belt 1380mm Length
- ITT Cannon Circular Connector Panel Mount Male Trident Ringlock Series
- Molex Surface Mount Termination, Straight Body