- RS Stock No.:
- 170-7006
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-7006
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Panel Mount SMA Connectors
The RS PRO SSMA jack straight connector is used for PC board applications. This will be horizontal to the PC board after soldering on it and is flange mount type. SMA connector is a microminiature RF connector with a screw-coupling. The connector has four holes on .374in square flange for fixing on the housing. This connector has a threaded connection. It has gold-plated beryllium copper contacts
Features and Benefits
Frequency range is 38GHz
Impedance is 50ohm
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 250V
Impedance is 50ohm
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 250V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SSMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 38GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |