- RS Stock No.:
- 170-7003
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$34.68
(exc. GST)
$38.15
(inc. GST)
Units | Per unit |
1 - 9 | $34.68 |
10 - 24 | $33.62 |
25 - 49 | $32.59 |
50 - 249 | $31.91 |
250 + | $26.27 |
- RS Stock No.:
- 170-7003
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Cable Mount SMA Connectors
The RS PRO SSMA right angle plug connector is used for cable application. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. We suggest that the centre contact be assembled with the cable inner conductor by soldering, and the ferrule be crimped on the cable for transmission and fixing. It has gold-plated beryllium copper contacts.
Features and Benefits
Frequency range is DC-6GHz
Impedance is 50ohm
Operating temperature ranges between -65°C and 165°C
Termination method is crimp
Voltage rating is 250V
Impedance is 50ohm
Operating temperature ranges between -65°C and 165°C
Termination method is crimp
Voltage rating is 250V
Applications
Compatible with RG174U, RG316U and RG188 cables
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SSMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SSMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |