- RS Stock No.:
- 170-7001
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$17.58
(exc. GST)
$19.34
(inc. GST)
Units | Per unit |
1 - 9 | $17.58 |
10 - 24 | $17.07 |
25 - 49 | $16.55 |
50 - 99 | $16.20 |
100 + | $15.87 |
- RS Stock No.:
- 170-7001
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a SSMA plug connector for cable application. The RG174U,RG316U,RG188 etc. are the suitable cables for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering, and the ferrule be crimped on the cable for transmission and fixing. SSMA connectors are microminiature RF connectors with a screw-coupling, which are similar to SMA series but designed for smaller diameter semi-rigid cable. Although smaller in size, they can provide repeatable electrical performance from DC to 38 GHz.
Impedance: 50 OHM
Frequency Range: DC-4 GHz
V.S.W.R: 1.29 MAX
Applicable cable: RG174,188A,316
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Frequency Range: DC-4 GHz
V.S.W.R: 1.29 MAX
Applicable cable: RG174,188A,316
Finish: gold plated center contact & body
Refer to recommended assembly instructionCM-03
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | SSMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold |