- RS Stock No.:
- 170-6962
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6962
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 27GHz SMA jack feed through connector with probe contact. These products are designed to mate with standard SMA connectors and maintains the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulators, and gold-plated beryllium-copper center contacts.
Impedance: 50 OHM
Frequency Range: DC-27 GHz
Insertion Loss: 0.3 db MAX (BACK TO BACK)
RF/Microwave systems and components.
Finish: gold plated center contact & passivated body
Frequency Range: DC-27 GHz
Insertion Loss: 0.3 db MAX (BACK TO BACK)
RF/Microwave systems and components.
Finish: gold plated center contact & passivated body
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 27GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Passivated Stainless Steel |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO Female 75Ω Straight Body
- Deltron 6A Tab None Fuse
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1 kV
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1.5 kV
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
- RS PRO Female Shell Size 29 IP67 Rated Nylon 66
- Molex 73386 Series Male to Male PCB Mount SMA Connector Through...
- RS PRO Female 75Ω Right Angle Body