- RS Stock No.:
- 170-6956
- Brand:
- RS PRO
203 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.52
(exc. GST)
$24.77
(inc. GST)
Units | Per unit |
1 - 9 | $22.52 |
10 - 24 | $21.87 |
25 - 49 | $21.24 |
50 - 249 | $20.80 |
250 + | $17.12 |
- RS Stock No.:
- 170-6956
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 27GHz SMA jack connector for field through application. It can accept .020" pin at the panel end. There are 4 holes on .500" square flange for fixing on the housing. These products are designed to mate with standard SMA connectors and maintain the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulatore and gold-plated berylium copper center contacts.
Impedance: 50 OHM
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.17 MAX@18GHz, 1.21 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.17 MAX@18GHz, 1.21 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female, Male |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO Female 75Ω Straight Body
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1 kV
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1.5 kV
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
- RS PRO Female Shell Size 29 IP67 Rated Nylon 66
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- RS PRO Female 75Ω Right Angle Body