- RS Stock No.:
- 170-6955
- Brand:
- RS PRO
889 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.09
(exc. GST)
$18.80
(inc. GST)
Units | Per unit |
1 - 9 | $17.09 |
10 - 24 | $16.58 |
25 - 49 | $16.09 |
50 - 249 | $15.76 |
250 + | $12.97 |
- RS Stock No.:
- 170-6955
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Flange Mount SMA Connectors
The RS PRO SMA 27G series straight plug connector is a bulkhead mount product. It can accept 0.020in pin at the panel end. There are two holes on the flange for fixing on the housing. This connector has a snap-on connection. The contact is made of beryllium copper with gold plating.
Features and Benefits
Frequency range is 26.5GHz
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 500V
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 500V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |
Related links
- RS PRO Female 75Ω Straight Body
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1 kV
- RS PRO Female Cable Mount Solar Connector 2.5mm², 1.5 kV
- RS PRO Female; Male GPIB to Female; Male GPIB Parallel Cable Grey Sheath
- RS PRO Female Shell Size 29 IP67 Rated Nylon 66
- Radiall 50Ω Straight Body
- Telegartner 50Ω Straight Body
- RS PRO Female 75Ω Right Angle Body