- RS Stock No.:
- 170-6942
- Brand:
- RS PRO
- RS Stock No.:
- 170-6942
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This is a 27GHz SMA jack connector for cable application. The RG405/U(UT.085") is the suitable cable for this connector. We suggest that the center contact be assembled with the cable inner conductor by soldering , and the body be soldered on the cable for transmission and fixing. These products are designed to mate with standard SMA connectors and maintain the same mechanical characteristics. This series includes passivated or gold plated stainless steel bodies, Teflon insulators, and gold-plated beryllium-copper center contacts.
Impedance: 50 OHM
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.16 MAX@18GHz, 1.20 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Frequency Range: DC-26.5 GHz
V.S.W.R: 1.16 MAX@18GHz, 1.20 MAX@26.5GHz
RF/Microwave systems and components.
Finish: gold plated center contact & body
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405/U |
Size | Standard |
Bulkhead | No |
Operating Frequency | 26.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- RS PRO Crimp Termination, Straight Body
- Amphenol RF 50Ω Straight Body
- RS PRO 50Ω Right Angle Body
- RS PRO 50Ω Solder (Inner) Termination, Right Angle Body
- Huber+Suhner 24_SMA-50-3-15/111_NE Series 50Ω Straight Body
- Radiall 50Ω Right Angle Body
- Rosenberger In-Series Series 50Ω Right Angle Body
- RS PRO 75Ω Straight Body