- RS Stock No.:
- 170-6941
- Brand:
- RS PRO
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$32.78
(exc. GST)
$36.06
(inc. GST)
Units | Per unit |
1 - 9 | $32.78 |
10 - 24 | $31.15 |
25 - 49 | $29.59 |
50 - 249 | $28.12 |
250 + | $26.71 |
- RS Stock No.:
- 170-6941
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Panel Mount SMA Connectors
The RS PRO SMA 27G series straight plug connector is a bulkhead mount product. The RG402/U (UT.085") cables are suitable for this connector. The contact is made of beryllium copper with gold plating.
Features and Benefits
Frequency range is 26.5GHz
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 500V
Impedance is 50Ω
Operating temperature ranges between -65°C and 165°C
Termination method is solder
Voltage rating is 500V
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402/U |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 26.5GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Series | SMA 27G |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |