- RS Stock No.:
- 170-2461
- Mfr. Part No.:
- R125237000
- Brand:
- Radiall
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$49.848
(exc. GST)
$54.833
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $49.848 | $4,984.80 |
200 - 300 | $48.602 | $4,860.20 |
400 + | $47.854 | $4,785.40 |
*price indicative |
- RS Stock No.:
- 170-2461
- Mfr. Part No.:
- R125237000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Straight SMA plugs for flexible cables
Straight SMA plugs designed to be crimped or soldered onto small- or medium-sized flexible cable.
These connectors are high performance and may be used for all high frequency applications.
These connectors are high performance and may be used for all high frequency applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG141, RG58 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |