- RS Stock No.:
- 170-2460
- Mfr. Part No.:
- R125172000
- Brand:
- Radiall
- RS Stock No.:
- 170-2460
- Mfr. Part No.:
- R125172000
- Brand:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Radiall 50 Ohm SMA RF Coaxial Right Angle Crimp Plug Connectors, Stainless Steel Body
50 Ohm SMA RF coaxial right angle crimp plug connectors with screw-on mating and a solder or crimp termination. These 50 Ohm RF coax right angle SMA cable mount plugs have a gold plated stainless stainless steel body, gold plated centre contact, are supplied with a silicone gasket and are for use with a variety of RF coaxial cable types.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG188, RG316 |
Bulkhead | No |
Operating Frequency | 0 to 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold over Nickel |