- RS Stock No.:
- 167-6445
- Mfr. Part No.:
- 73251-0132
- Brand:
- Molex
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 80)
$8.827
(exc. GST)
$9.71
(inc. GST)
Units | Per unit | Per Tray* |
80 - 80 | $8.827 | $706.16 |
160 - 240 | $8.606 | $688.48 |
320 + | $8.474 | $677.92 |
*price indicative |
- RS Stock No.:
- 167-6445
- Mfr. Part No.:
- 73251-0132
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex 50 Ohm SMA RF Coaxial Plug Cable Connectors
A range of Molex 50 Ohm SMA RF Coaxial Crimp Plug Cable Connectors:
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316
800-6927 SMA Plug Straight Crimp RG58 50 Ohms
800-6964 SMA Plug Straight Crimp RG55/142/223/400
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316
822-7436 SMA Plug Straight Crimp RG174/188/316
8227430 SMA Plug Right Angle Crimp RG174/188/316
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex SMA RF Coaxial Connectors
The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73251 |
Related links
- Legris Brass Pipe Fitting Female Metric M14 to Male 14mm
- Legris Brass Pipe Fitting Female Metric M18 to Male 18mm
- Legris Brass Female Pneumatic Quick Connect Coupling, 19mm Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 13mm Hose Barb
- Legris Brass Pipe Fitting Female Metric M22 to Male 22mm
- Legris Brass Female Pneumatic Quick Connect Coupling, 16mm Hose Barb
- Molex 50Ω Right Angle Body
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54mm...