- RS Stock No.:
- 144-0952
- Mfr. Part No.:
- 132170
- Brand:
- Amphenol RF
12 In AU stock for next working day delivery
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.83
(exc. GST)
$31.71
(inc. GST)
Units | Per unit |
1 - 9 | $28.83 |
10 - 19 | $28.41 |
20 - 49 | $28.01 |
50 - 249 | $27.59 |
250 + | $27.20 |
- RS Stock No.:
- 144-0952
- Mfr. Part No.:
- 132170
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Adapter, SMA Jack to SMA Jack, Bulkhead, 50 Ohms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |