Amphenol Socapex Straight 50Ω PCB Mount Bulkhead Fitting SMA Connector, Solder Termination

  • RS Stock No. 144-0907
  • Mfr. Part No. 132291
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.

Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables

RF Connector, SMA Straight PCB Jack, Through Hole, 50 Ohm, Bulkhead

Specifications
Attribute Value
Gender Female
Mounting Type PCB Mount
Body Orientation Straight
Termination Method Solder
Polarity Normal
Bulkhead Yes
Impedance 50Ω
Operating Frequency 18GHz
Minimum Operating Temperature -65°C
Body Plating Gold
Maximum Operating Temperature +165°C
Mating Type Threaded
Size Standard
Contact Material Beryllium Copper
Contact Plating Gold
Voltage Rating 375 → 500 V pk
178 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.39
(exc. GST)
$ 10.33
(inc. GST)
units
Per unit
1 - 9
$9.39
10 - 19
$9.02
20 - 49
$8.84
50 - 99
$7.89
100 +
$7.51
Related Products
Gold-plated brass, edge-mount SMA connectors for printed circuit ...
Description:
Gold-plated brass, edge-mount SMA connectors for printed circuit board (PCB) mounting Three versions are available:- CON-SMA-EDGE - SMA Female (RS 125-8190)- CON-SMA-EDGE-S - Small Footprint SMA Female (RS 125-8191)- CON-SMA-EDGE-SRP - Small Footprint SMA Female (RS 125-8192). Straight jack, SMA ...
SMA RF coaxial plug and jack cable connectors ...
Description:
SMA RF coaxial plug and jack cable connectors for with a lightweight, compact design ideal for use in applications where space is limited These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 18 GHz with ...
SMA connectors to MIL-C-39012 and BS 9210 N006 ...
Description:
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications. Female SMA socket with stub flange.These sockets are designed ...
SMA connectors to MIL-C-39012 and BS 9210 N006 ...
Description:
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications. Female SMA sockets with square flange in straight or ...