- RS Stock No.:
- 144-0898
- Mfr. Part No.:
- 901-9887-RFX
- Brand:
- Amphenol RF
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.72
(exc. GST)
$16.19
(inc. GST)
Units | Per unit |
1 - 9 | $14.72 |
10 - 19 | $14.42 |
20 - 49 | $13.99 |
50 - 99 | $13.66 |
100 + | $13.38 |
- RS Stock No.:
- 144-0898
- Mfr. Part No.:
- 901-9887-RFX
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and 1/4 - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Solder Jack, Panel Mount, 50 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | No |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Nickel |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |