The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Cable Type | RG142/U, RG223/U, RG400/U, RG55/U |
Termination Method | Crimp |
Polarity | Normal |
Bulkhead | No |
Impedance | 50Ω |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Mating Type | Threaded |
Size | Standard |
Contact Material | Brass |
Contact Plating | Gold |
Voltage Rating | 375 → 500 V pk |