- RS Stock No.:
- 143-9703
- Mfr. Part No.:
- 132203
- Brand:
- Amphenol RF
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$16.296
(exc. GST)
$17.926
(inc. GST)
Units | Per unit | Per Bag* |
500 - 2000 | $16.296 | $8,148.00 |
2500 + | $15.758 | $7,879.00 |
*price indicative |
- RS Stock No.:
- 143-9703
- Mfr. Part No.:
- 132203
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Right Angle PCB Jack, Through Hole, 50 Ohm, Bulkhead
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Polarity | Normal |
Maximum Operating Temperature | +165°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF 75Ω Right Angle Body
- Amphenol RF 50Ω Solder Termination, Straight Body
- Amphenol RF 75Ω Straight Body
- Amphenol RF Solder Termination, Right Angle Body
- Amphenol RF 50Ω Straight Body
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Solder Termination, Straight Body
- Amphenol RF PCB Termination, Straight Body