- RS Stock No.:
- 143-9700
- Mfr. Part No.:
- 132289
- Brand:
- Amphenol RF
Discontinued product
- RS Stock No.:
- 143-9700
- Mfr. Part No.:
- 132289
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Round Post Contact
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |