- RS Stock No.:
- 143-9693
- Mfr. Part No.:
- 132114
- Brand:
- Amphenol RF
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$6.703
(exc. GST)
$7.373
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $6.703 | $670.30 |
500 + | $6.032 | $603.20 |
*price indicative |
- RS Stock No.:
- 143-9693
- Mfr. Part No.:
- 132114
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Light weight, compact and vibration proof design
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Low cost commercial grade (Brass SMA) available in nickel or gold plating
Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
RF Connector, SMA Straight Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | LMR-100, M17/119-RG174, RG174, RG188, RG188A, RG316 |
Size | Standard |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF Plug Cable Mount N Connector Straight Body
- Amphenol RF Plug Cable Mount Twinax Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector Straight Body
- Amphenol RF Plug Cable Mount SMA Connector Straight Body
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF Plug Cable Mount TNC Connector Straight Body
- Amphenol RF Plug Cable Mount BNC Connector, Straight Body
- Amphenol RF Plug Cable Mount SMB Connector Straight Body