- RS Stock No.:
- 135-5067
- Mfr. Part No.:
- 3-1478978-1
- Brand:
- TE Connectivity
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 30)
$9.409
(exc. GST)
$10.35
(inc. GST)
Units | Per unit | Per Tray* |
30 - 120 | $9.409 | $282.27 |
150 + | $8.468 | $254.04 |
*price indicative |
- RS Stock No.:
- 135-5067
- Mfr. Part No.:
- 3-1478978-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
PCB socket jacks
Without Snap-Lock
Note
Stock number 512-0070 Body Material is Brass
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Bulkhead | No |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |
Related links
- TE Connectivity 50Ω, Straight Body
- TE Connectivity 75Ω Right Angle Body
- TE Connectivity Crimp Termination, Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity Through Hole Termination, Straight Body
- TE Connectivity Solder Termination, Straight Body
- TE Connectivity Crimp Termination, Right Angle Body
- TE Connectivity 75Ω Straight Body