- RS Stock No.:
- 131-4661
- Mfr. Part No.:
- J01150B0601
- Brand:
- Telegartner
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.42
(exc. GST)
$35.66
(inc. GST)
Units | Per unit |
1 - 14 | $32.42 |
15 - 49 | $31.46 |
50 - 99 | $30.51 |
100 - 249 | $29.86 |
250 + | $29.23 |
- RS Stock No.:
- 131-4661
- Mfr. Part No.:
- J01150B0601
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SMA, R-SMA Straight Plugs
From Telegartner, a series of professional quality 50 Ω SMA cable mount plugs. The SMA connectors feature a screw type coupling mechanism ensuring a secure connection is achieved. These compact SMA plugs provide excellent electrical performance from DC to 18 GHz and outstanding mechanical durability. The SMA plugs in this range have gold plated bodies, PTFE insulators and silicone gaskets. The vibration proof connectors are suitable for a wide range of coaxial cable types
Features and Benefits
Lightweight, compact and vibration proof design
Secure screw coupling interface
DC to 18 GHz
Secure screw coupling interface
DC to 18 GHz
Applications
Communications
Test equipment
Satellite
Antennas
Instrumentation
Test equipment
Satellite
Antennas
Instrumentation
SMA RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178 B/U, RG196 A/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0-6GHz |
Mating Type | Threaded |
Related links
- Telegartner 50Ω, Right Angle Body
- Telegartner Crimp Termination, Straight Body
- Telegartner Plug Cable Mount TNC Connector Straight Body
- Telegartner 75Ω Straight Body
- Telegartner 50Ω, Straight Body
- Telegartner Plug Cable Mount TNC Connector Angle Body
- Telegartner Plug Cable Mount MCX Connector Straight Body
- Telegartner Plug Cable Mount BNC Connector, Straight Body