- RS Stock No.:
- 122-2163
- Mfr. Part No.:
- 168322
- Brand:
- Rosenberger
62 In Global stock for delivery within 5 working day(s)
472 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.41
(exc. GST)
$26.85
(inc. GST)
Units | Per unit |
1 - 4 | $24.41 |
5 - 9 | $24.33 |
10 - 24 | $24.14 |
25 - 49 | $23.88 |
50 + | $23.49 |
- RS Stock No.:
- 122-2163
- Mfr. Part No.:
- 168322
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger SMA 50Ω PCB Mount Jacks
From Rosenberger, a series of superior quality 50 Ω SMA PCB mount jacks. This range of SMA jacks have gold plated brass bodies and gold plated beryllium copper centre contacts. These subminiature connectors feature a screw coupling mechanism ensuring a secure connection and high performance.
Features and Benefits
Interface according to IEC 60169-15, EN122110, MIL-STD-348A
Frequency range DC- 18 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Frequency range DC- 18 GHz
Secure screw coupling
Compact size
Excellent RF Performance
Applications
Instrumentation
Base stations
PC/LAN
Base stations
PC/LAN
Rosenberger SMA Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | DC to 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 32 |
Mating Type | Threaded |
Related links
- Insertion & Extraction Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Rosenberger 50Ω Right Angle Body
- Rosenberger 75Ω Straight Body
- Rosenberger Flange Mount SMB Connector Crimp Right Angle Body
- Rosenberger 50Ω Solder Termination, Right Angle Body