- RS Stock No.:
- 174-2513
- Mfr. Part No.:
- TCUT1800X01
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-2513
- Mfr. Part No.:
- TCUT1800X01
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
The TCUT1800X01 is a compact transmissive sensor that includes two infrared emitters and four phototransistor detectors, located face-to-face in a surface mount package.
Package type: surface-mount
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 5.85 x 7
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.3 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Applications
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
4 bit transmissive sensor, that can detect up to 16 positions
Detector type: phototransistor
Dimensions (L x W x H in mm): 5.5 x 5.85 x 7
Gap (in mm): 3
Aperture (in mm): 0.3
Typical output current under test: IC = 1.3 mA
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Moisture sensitivity level (MSL): 1
Applications
Automotive optical sensors
Accurate position sensor for encoder
Sensor for motion, speed, and direction
4 bit transmissive sensor, that can detect up to 16 positions
Specifications
Attribute | Value |
---|---|
Output Device | Phototransistor |
Number of Channels | 4 |
Typical Rise Time | 9µs |
Typical Fall Time | 16µs |
Mounting Type | Surface Mount |
Package Type | SMD |
Number of Pins | 10 |
Dimensions | 5.7 x 5.9 x 7.1mm |
Height | 7.1mm |
Length | 5.7mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Slot Width | 3mm |
Width | 5.9mm |
Operating Temperature Range | -40 → +105°C |
Automotive Standard | AEC-Q101 |