- RS Stock No.:
- 146-0775
- Mfr. Part No.:
- GP1A173LCS3F
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 146-0775
- Mfr. Part No.:
- GP1A173LCS3F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
GP1A173LCS3F is a standard, low voltage operation, OPIC output, transmissive photointerrupter with opposing emitter and detector in a case, providing non-contact sensing. For this family of devices, the emitter and detector are inserted in a case, and a 3-pin connector is included to allow remote-mount or off-board designs.
Transmissive with OPIC output
Highlights Special position hooks, compatible with 3 different
Plate thicknesses (1.0, 1.2, 1.6mm), Snap insertion
Key Parameters Low operating voltage : 2.7 to 5.5V, Gap Width 5mm, Slit Width (detector side) 0.5mm, Package : 17 ´ 12.8 ´ 8mm (without connector and hooks), Connector : Tyco Electronics JAPAN G.K. (173977-3 and 179228-3)
RoHS directive compliant
Highlights Special position hooks, compatible with 3 different
Plate thicknesses (1.0, 1.2, 1.6mm), Snap insertion
Key Parameters Low operating voltage : 2.7 to 5.5V, Gap Width 5mm, Slit Width (detector side) 0.5mm, Package : 17 ´ 12.8 ´ 8mm (without connector and hooks), Connector : Tyco Electronics JAPAN G.K. (173977-3 and 179228-3)
RoHS directive compliant
Specifications
Attribute | Value |
---|---|
Output Device | Photointerrupter |
Number of Channels | 1 |
Typical Rise Time | 166 (Minimum)µs |
Typical Fall Time | 166 (Minimum)µs |
Mounting Type | Snap-In |
Number of Pins | 5 |
Dimensions | 27.1 x 9.8 x 16.2mm |
Height | 16.2mm |
Length | 27.1mm |
Maximum Operating Temperature | -30°C |
Minimum Operating Temperature | +95°C |
Slot Width | 4.3mm |
Width | 9.8mm |
Operating Temperature Range | -30 → +95°C |
Series | GP1A173L |
Output Signal Type | Analogue |