- RS Stock No.:
- 146-0734
- Mfr. Part No.:
- GP1A58HRJ00F
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 146-0734
- Mfr. Part No.:
- GP1A58HRJ00F
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
GP1A58HRJ00F is a standard, OPIC output, transmissive photointerrupter with opposing emitter and detector in a case, providing non contact sensing. For this family of devices, the emitter and detector are inserted in a case, resulting in a through-hole design. This device has a wide gap and positioning pins.
Transmissive with OPIC output
Highlights Vertical Slit for alternate motion detection, Output Low Level at intercepting optical path, Positioning Pin to prevent misalignment
Key Parameters Gap Width : 5mm, Slit Width (detector side) : 0.5mm, Package : 13.7´10´5.2mm
RoHS directive compliant
Highlights Vertical Slit for alternate motion detection, Output Low Level at intercepting optical path, Positioning Pin to prevent misalignment
Key Parameters Gap Width : 5mm, Slit Width (detector side) : 0.5mm, Package : 13.7´10´5.2mm
RoHS directive compliant
Specifications
Attribute | Value |
---|---|
Output Device | Photointerrupter |
Number of Channels | 1 |
Typical Rise Time | 0.1µs |
Typical Fall Time | 0.05µs |
Mounting Type | Through Hole |
Number of Pins | 5 |
Dimensions | 13.7 x 5.2 x 10mm |
Height | 10mm |
Length | 13.7mm |
Maximum Operating Temperature | -25°C |
Minimum Operating Temperature | +85°C |
Slot Width | 5.2mm |
Width | 5mm |
Operating Temperature Range | -25 → +85°C |
Output Signal Type | Analogue |
Series | GP1A58HR |