- RS Stock No.:
- 700-8587
- Mfr. Part No.:
- EMXS20-100
- Brand:
- SMC
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,628.27
(exc. GST)
$1,791.10
(inc. GST)
Units | Per unit |
1 + | $1,628.27 |
- RS Stock No.:
- 700-8587
- Mfr. Part No.:
- EMXS20-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air Slide Table Series MXS
SMC MXS series of air slide tables provide the user with a solution for applications which require precise movement and offers a movement range of 10 - 150mm. This is achieved within the MXS series by an integrated cross roller bearing and guide coupled with compact air cylinders for compact force generation.
Available in various bore & stroke sizes to ensure your application is covered
CDU 10 - 32mm Diameter
A range of double acting, free-mount rectangular cylinders, with piston rod operation. Available as either standard or non-rotating. Rectangular design allows for precise and direct mounting. Each cylinder has a magnetic piston as standard.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber |
Dimensions | 214 x 76 x 50mm |
Weight | 2.2kg |
Length | 214mm |
Width | 76mm |
Height | 50mm |
Related links
- SMC Pneumatic Guided Cylinder - Air Slide Table Series MXS 150mm...
- SMC Pneumatic Guided Cylinder - Series MXS 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - 25mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXS12 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinders