- RS Stock No.:
- 203-9676
- Mfr. Part No.:
- DGST-12-80-Y12A
- Brand:
- Festo
- RS Stock No.:
- 203-9676
- Mfr. Part No.:
- DGST-12-80-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting round cylinder has external hydraulic cushioning for proximity sensor. It is a piston rod design structure made of non-corrosive, high-alloy steel.
Stroke = 80 mm
Piston diameter = 12 mm
Assembly position = any
Operating mode of drive unit = yoke
Piston diameter = 12 mm
Assembly position = any
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 12mm |
Manufacturer Series | DGST |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085174 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085164 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085126 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085131 20mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series