- RS Stock No.:
- 203-9539
- Mfr. Part No.:
- DGST-6-30-Y12A
- Brand:
- Festo
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,130.23
(exc. GST)
$1,243.25
(inc. GST)
Units | Per unit |
1 + | $1,130.23 |
- RS Stock No.:
- 203-9539
- Mfr. Part No.:
- DGST-6-30-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-6-30-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=30 mm, Adjustable end position range/front length=10,2 mm, Adjustable end position range/rear length=10,2 mm, Piston diameter=6 mm, Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 6mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085159 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series