- RS Stock No.:
- 203-9535
- Mfr. Part No.:
- DGST-8-40-Y12A
- Brand:
- Festo
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,272.05
(exc. GST)
$1,399.25
(inc. GST)
Units | Per unit |
1 + | $1,272.05 |
- RS Stock No.:
- 203-9535
- Mfr. Part No.:
- DGST-8-40-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-8-40-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=40 mm, Adjustable end position range/front length=15,8 mm, Adjustable end position range/rear length=16,1 mm, Piston diameter=8 mm, Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 8mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085163 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085164 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085126 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series