- RS Stock No.:
- 203-9389
- Mfr. Part No.:
- DGSL-10-10-P1A
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,428.19
(exc. GST)
$1,571.01
(inc. GST)
Units | Per unit |
1 + | $1,428.19 |
- RS Stock No.:
- 203-9389
- Mfr. Part No.:
- DGSL-10-10-P1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a flexible damping on both sides without metallic end position via position sensing. The actuator adjustable end position range/front length 27.5 mm and rear length 20 mm. This also features a highly accurate durable ball-cage guide structure.
Piston diameter = 12 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543949 |
Related links
- Festo Pneumatic Guided Cylinder - 544052 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544019 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-25-50-EA 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543913 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 570164 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544053 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 544018 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 543992 20mm Stroke Double Acting