- RS Stock No.:
- 203-9354
- Mfr. Part No.:
- DGSL-10-100-Y3A
- Brand:
- Festo
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,381.21
(exc. GST)
$2,619.33
(inc. GST)
units | Per unit |
1 + | $2,381.21 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9354
- Mfr. Part No.:
- DGSL-10-100-Y3A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 72 mm and rear length 15 mm.
Piston diameter = 12 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 12mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 543960 |