- RS Stock No.:
- 203-9310
- Mfr. Part No.:
- DGSL-25-30-Y3A
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,255.80
(exc. GST)
$2,481.38
(inc. GST)
Units | Per unit |
1 + | $2,255.80 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-9310
- Mfr. Part No.:
- DGSL-25-30-Y3A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGSL series mini slide double-acting actuator has a hydraulic shock absorbers on both sides for position sensing, This also features highly accurate, durable ball-cage guide and very high repetition accuracy. The actuator adjustable end position range/front length 56 mm and rear length 51.5 mm.
Piston diameter = 32 mm
Operating mode of drive unit = yoke
Operating mode of drive unit = yoke
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 30mm |
Manufacturer Series | DGSL |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 544048 |
Related links
- Festo Pneumatic Guided Cylinder - DGSL-16-50-EA 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-12-150-EA 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-100-EA 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-10-80-EA 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-150-EA 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-10-50-EA 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-20-80-EA 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSL-8-30-EA 30mm Stroke Double Acting