- RS Stock No.:
- 202-2142
- Mfr. Part No.:
- DGST-8-80-PA
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,243.21
(exc. GST)
$1,367.53
(inc. GST)
Units | Per unit |
1 + | $1,243.21 |
- RS Stock No.:
- 202-2142
- Mfr. Part No.:
- DGST-8-80-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DGST series double-acting mini slide actuator has a elastomer cushioning, at both ends, without end-position adjustment via proximity sensor. The actuator stroke is a 80 mm with operating pressure of 8 bar.
Piston diameter - 8 mm
Operating mode of drive unit - yoke
Assembly position - any
Operating mode of drive unit - yoke
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 8mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085115 |
Related links
- Festo Pneumatic Guided Cylinder - 8085175 100mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085172 40mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085174 80mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085147 150mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085136 100mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8078858 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 8085171 30mm Stroke, DGST Series
- Festo Pneumatic Guided Cylinder - 8085173 50mm Stroke, DGST Series