- RS Stock No.:
- 196-4498
- Mfr. Part No.:
- MXS25-100AS
- Brand:
- SMC
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,817.32
(exc. GST)
$1,999.05
(inc. GST)
Units | Per unit |
1 + | $1,817.32 |
- RS Stock No.:
- 196-4498
- Mfr. Part No.:
- MXS25-100AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 25mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 271 x 92 x 62mm |
Weight | 3.3kg |
Length | 271mm |
Width | 92mm |
Absolute Maximum Pressure | 1.05MPa |
Size Type | Standard |
Height | 62mm |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - Series MXS 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - MXS12 100mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinders