- RS Stock No.:
- 196-4495
- Mfr. Part No.:
- MXS12-30AS
- Brand:
- SMC
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 196-4495
- Mfr. Part No.:
- MXS12-30AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 12mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 80 x 50 x 32mm |
Weight | 325g |
Length | 80mm |
Absolute Maximum Pressure | 1.05MPa |
Size Type | Standard |
Height | 32mm |
Width | 50mm |