- RS Stock No.:
- 196-4493
- Mfr. Part No.:
- MXQ8-20
- Brand:
- SMC
On back order for despatch 02/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,082.35
(exc. GST)
$1,190.59
(inc. GST)
Units | Per unit |
1 + | $1,082.35 |
- RS Stock No.:
- 196-4493
- Mfr. Part No.:
- MXQ8-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table w/built-in guide rail
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Bore size (mm): 6, 8, 12, 16, 20, 25
Standard or symetric styles
Adjuster options: rubber stopper, shock absorber, metal stopper
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 8mm |
Manufacturer Series | MXQ |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 63 x 36 x 23mm |
Weight | 170g |
Length | 63mm |
Width | 36mm |
Size Type | Standard |
Height | 23mm |
Absolute Maximum Pressure | 1.05MPa |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Series MXQ-Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinders