- RS Stock No.:
- 196-4490
- Mfr. Part No.:
- MXP10-20
- Brand:
- SMC
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$763.09
(exc. GST)
$839.40
(inc. GST)
Units | Per unit |
1 + | $763.09 |
- RS Stock No.:
- 196-4490
- Mfr. Part No.:
- MXP10-20
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Precision air slide table
Bore sizes: 6, 8, 10, 12, 16 (mm)
Strokes: 5mm through 30mm depending upon bore size
With rubber or metal stopper or shock absorber
Variety of switches with a variety of wire lead lengths
Bore sizes: 6, 8, 10, 12, 16 (mm)
Strokes: 5mm through 30mm depending upon bore size
With rubber or metal stopper or shock absorber
Variety of switches with a variety of wire lead lengths
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 10mm |
Manufacturer Series | MXP |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 93 x 36.9 x 20mm |
Weight | 210g |
Length | 93mm |
Width | 36.9mm |
Height | 20mm |
Size Type | Standard |
Absolute Maximum Pressure | 1.05MPa |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- Festo Pneumatic Guided Cylinder - 34511, FENG Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- Festo Pneumatic Guided Cylinder - 34523, FENG Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinders