- RS Stock No.:
- 196-4487
- Mfr. Part No.:
- MXH16-60Z
- Brand:
- SMC
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$895.53
(exc. GST)
$985.08
(inc. GST)
Units | Per unit |
1 + | $895.53 |
- RS Stock No.:
- 196-4487
- Mfr. Part No.:
- MXH16-60Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bore sizes: 6, 10, 16, 20 mm
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 60mm |
Bore | 16mm |
Manufacturer Series | MXH |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 116 x 25 x 53.5mm |
Weight | 343g |
Length | 116mm |
Height | 53.5mm |
Size Type | Standard |
Absolute Maximum Pressure | 1.05MPa |
Width | 25mm |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- Festo Pneumatic Guided Cylinder - 34511, FENG Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- SMC Pneumatic Cylinder - 10mm Bore CJ2 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinders