- RS Stock No.:
- 196-4485
- Mfr. Part No.:
- MXH10-30Z
- Brand:
- SMC
- RS Stock No.:
- 196-4485
- Mfr. Part No.:
- MXH10-30Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Bore sizes: 6, 10, 16, 20 mm
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Special (non-standard) porting option
Rubber bumpers
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 10mm |
Manufacturer Series | MXH |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 76.5 x 20 x 47mm |
Weight | 153g |
Length | 76.5mm |
Width | 20mm |
Height | 47mm |
Size Type | Standard |
Absolute Maximum Pressure | 1.05MPa |
Related links
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - Series MXH-Z 10mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - MXS Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinder - Series MXH-Z 20mm Stroke Double Acting
- SMC Pneumatic Guided Cylinders